General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 800V and a maximum forward current of 1A. Operates across a wide temperature range from -65°C to 150°C. Housed in an SMA package with two terminals.
Diodes S1K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes S1K to view detailed technical specifications.
No datasheet is available for this part.