General purpose rectifier diode with 1A average rectified current and 800V repetitive reverse voltage. Features a 1A forward current, 30A surge current capability, and 10pF capacitance. This surface mount device is housed in an SMA plastic package, operating from -65°C to 150°C. It is lead-free and RoHS compliant, with a reverse recovery time of 3µs.
Diodes S1K-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 800V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1K-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.