
General purpose rectifier diode featuring 1A average rectified current and 800V repetitive peak reverse voltage. This silicon component offers a 1A forward current and a 30A peak non-repetitive surge current. With a low 10pF capacitance and 3µs reverse recovery time, it is housed in a compact SMB plastic package for surface mounting. Operating across a wide temperature range of -65°C to 150°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Diodes S1KB-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 800V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1KB-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
