
General purpose rectifier diode, single-phase, single-element, surface mount device in an SMA package. Features 1.5A average rectified current, 100V repetitive reverse voltage, and 50A peak non-repetitive surge current. Operates from -65°C to 150°C with a low 1ns reverse recovery time and 20pF capacitance. This lead-free, RoHS compliant component offers standard polarity and is supplied on tape and reel.
Diodes S2BA-13-F technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 20pF |
| Package/Case | SMA |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 1ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S2BA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
