General purpose rectifier diode, 1.5A average rectified current, 400V repetitive peak reverse voltage. Features a 1.5A forward current, 50A peak non-repetitive surge current, and 5µA maximum reverse current. This silicon diode offers a capacitance of 20pF and operates within a temperature range of -65°C to 150°C. Packaged in an SMA plastic case for surface mounting, it is lead-free and RoHS compliant.
Diodes S2GA-13-F technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 20pF |
| Package/Case | SMA |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S2GA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.