General purpose rectifier diode, 1.5A average rectified current, 600V reverse voltage. Features a 1.5A forward current, 5uA max reverse current, and 50A surge current. Encased in an SMB plastic package with surface mount termination, measuring 4.57mm length, 3.94mm width, and 2.42mm height. Operates from -65°C to 150°C with 20pF capacitance.
Diodes S2J-13 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 20pF |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S2J-13 to view detailed technical specifications.
No datasheet is available for this part.