
General purpose rectifier diode for single-phase applications. Features a 3A average rectified current and 50V repetitive reverse voltage. This silicon diode offers a 3A forward current and 100A surge current capability. Encased in a lead-free, RoHS compliant SMC plastic package for surface mounting, it operates from -65°C to 150°C.
Diodes S3A-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S3A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
