
General purpose rectifier diode, 1 phase, 1 element, with a 3A average rectified current and 800V repetitive reverse voltage. Features a 4.57mm length, 3.94mm width, and 2.42mm height in an SMB plastic package. This surface mount component offers a maximum operating temperature of 150°C and a 100A surge current rating. It is lead-free, RoHS compliant, and designed for standard polarity with a capacitance of 40pF.
Diodes S3KB-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 800V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S3KB-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
