
General purpose rectifier diode for single-phase applications, featuring a 5A average rectified current and a 600V reverse voltage rating. This silicon diode offers a 5A forward current and a 100A peak non-repetitive surge current. Housed in a plastic SMC package with surface mount termination, it operates within a temperature range of -65°C to 150°C and has a capacitance of 40pF.
Diodes S5JC-13 technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 40pF |
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| Weight | 0.010582oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S5JC-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
