
General purpose rectifier diode, 1 phase, 1 element, featuring an 8A average rectified current and 1kV repetitive reverse voltage. This silicon diode is housed in an SMC package with a 2-pin configuration, designed for surface mounting. It offers a maximum forward current of 8A, a peak non-repetitive surge current of 200A, and operates within a temperature range of -65°C to 150°C. The component is lead-free and RoHS compliant.
Diodes S8MC-13 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SMC |
| Forward Current | 8A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S8MC-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
