
The SA110A-B is a unidirectional transient voltage suppressor with a clamping voltage of 177V and a reverse breakdown voltage of 122V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-15 case and is available in bulk packaging. It has a peak pulse current of 2.8A and a peak pulse power of 500W. The SA110A-B is RoHS compliant.
Diodes SA110A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 177V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA110A-B to view detailed technical specifications.
No datasheet is available for this part.
