
The SA110A-T transient voltage suppressor is a unidirectional device with a clamping voltage of 177V and a reverse breakdown voltage of 122V. It has a peak pulse current rating of 2.8A and a peak pulse power of 500W. The device is available in a DO-15 package and is mounted through a hole. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Diodes SA110A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 177V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA110A-T to view detailed technical specifications.
No datasheet is available for this part.
