Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode with a maximum operating temperature of 175 degrees Celsius, a minimum operating temperature of -65 degrees Celsius, and a maximum reverse voltage of 110V. The device has a JEDEC package code of DO-15 and a terminal position of AXIAL. It is a 2-pin device with a maximum power dissipation of 1W and a non-repetitive peak reverse power dissipation of 500mW.
Diodes SA110CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 177 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SA110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.