The SA120A-T is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 133V and a maximum operating temperature of 175°C. It has a peak pulse current of 2.6A and a peak pulse power of 500W. The device is packaged in a DO-15 case and is available on tape and reel. It is RoHS compliant and suitable for through-hole mounting.
Diodes SA120A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 193V |
| Direction | Unidirectional |
| Leakage Current | 3uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA120A-T to view detailed technical specifications.
No datasheet is available for this part.
