Unidirectional Transient Voltage Suppressor (TVS) diode designed for through-hole mounting. Features a 500W peak pulse power rating and 25.1A peak pulse current capability. Operates with a 12V DC rated voltage and 12V reverse standoff voltage, exhibiting a minimum breakdown voltage of 13.3V and a maximum breakdown voltage of 14.7V. Clamping voltage is 19.9V with a low leakage current of 3uA. Encased in a DO-15 plastic package, this lead-free and RoHS compliant component offers a wide operating temperature range from -65°C to 175°C.
Diodes SA12A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.62mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA12A-T to view detailed technical specifications.
No datasheet is available for this part.
