Diodes SA12CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 19.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Exempt |
| Leakage Current | 3uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA12CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
