
The SA150CA-B is a transient voltage suppressor with a clamping voltage of 243V and a leakage current of 3uA. It is designed for operation over a temperature range of -65°C to 175°C and is available in a DO-15 package. The device is through-hole mounted and is compliant with RoHS regulations. It can handle peak pulse currents of up to 2.1A and peak pulse powers of up to 500W.
Diodes SA150CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 243V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA150CA-B to view detailed technical specifications.
No datasheet is available for this part.
