The SA150CA-T transient voltage suppressor is a bidirectional device with a clamping voltage of 243V and a reverse breakdown voltage of 167V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is available in a DO-15 package and is mounted through a hole. It is packaged on a tape and reel and is RoHS compliant.
Diodes SA150CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 243V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA150CA-T to view detailed technical specifications.
No datasheet is available for this part.