
The SA15A-T is a unidirectional Zener diode with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-15 case and is available on a tape and reel. It is RoHS compliant and has a peak pulse current of 20.6A and a peak pulse power of 500W.
Diodes SA15A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Exempt |
| Leakage Current | 3uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA15A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
