
The SA170A-T is a unidirectional transient voltage suppressor with a clamping voltage of 275V and a maximum operating temperature of 175°C. It is packaged in a DO-15 case and is available on tape and reel. The device has a reverse breakdown voltage of 189V and a peak pulse power of 500W. It is RoHS compliant and suitable for through-hole mounting.
Diodes SA170A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 275V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA170A-T to view detailed technical specifications.
No datasheet is available for this part.
