
The SA18A-B is a unidirectional transient voltage suppressor with a clamping voltage of 29.2V and a leakage current of 3uA. It is available in a DO-15 package, suitable for through-hole mounting, and operates over a temperature range of -65°C to 175°C. The device is RoHS compliant and has a peak pulse power rating of 500W and a peak pulse current rating of 17.2A.
Diodes SA18A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 29.2V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA18A-B to view detailed technical specifications.
No datasheet is available for this part.