
The SA20A-B is a unidirectional transient voltage suppressor with a clamping voltage of 32.4V and a reverse breakdown voltage of 22.2V. It has a peak pulse power rating of 500W and a peak pulse current rating of 15.4A. The device is packaged in a DO-15 case and is available in bulk packaging. The SA20A-B is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Diodes SA20A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA20A-B to view detailed technical specifications.
No datasheet is available for this part.
