
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, featuring a 20V reverse standoff voltage and 22.2V minimum breakdown voltage. This silicon component offers a 32.4V clamping voltage and a low leakage current of 3µA. Designed for through-hole mounting in a DO-15 plastic package, it operates across a wide temperature range from -65°C to 175°C. The device is RoHS compliant and supplied in tape and reel packaging.
Diodes SA20CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.62mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA20CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
