The SA26CA-B is a transient voltage suppressor in a DO-15 package, suitable for through-hole mounting. It features a clamping voltage of 42.1V and a reverse breakdown voltage of 28.9V. The device can withstand a peak pulse current of 11.9A and a peak pulse power of 500W. The SA26CA-B operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Diodes SA26CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 42.1V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA26CA-B to view detailed technical specifications.
No datasheet is available for this part.