This silicon transient voltage suppressor diode is a bidirectional device with a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum power dissipation of 1W and a JEDEC package code of DO-15. The diode is available in a plastic package with 2 terminals and is rated for operation between -65°C and 175°C. It is suitable for use in applications where transient voltage suppression is required.
Diodes SA28CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SA28CA to view detailed technical specifications.
No datasheet is available for this part.