Bidirectional transient voltage suppressor diode, 500W peak pulse power, 30V DC rated voltage, and 33.3V minimum breakdown voltage. Features a 48.4V clamping voltage and 3uA maximum reverse leakage current. This single-element silicon device is housed in a DO-15 plastic package with through-hole mounting. Operating temperature range is -65°C to 175°C.
Diodes SA30CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 48.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Exempt |
| Leakage Current | 3uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA30CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.