The SA33A-T transient voltage suppressor diode features a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. It can withstand a peak pulse current of 9.4A and a peak pulse power of 500W. The diode is packaged in a DO-15 case and is available in tape and reel packaging. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Diodes SA33A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 53.3V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA33A-T to view detailed technical specifications.
No datasheet is available for this part.
