
The SA40A-B is a unidirectional transient voltage suppressor with a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. It features a peak pulse power of 500W and a peak pulse current of 7.8A. The device is available in a DO-15 package and is suitable for through-hole mounting. The SA40A-B operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Diodes SA40A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 64.5V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA40A-B to view detailed technical specifications.
No datasheet is available for this part.
