Diodes SA51CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA51CA-T to view detailed technical specifications.
No datasheet is available for this part.