
The SA54CA-B is a transient voltage suppressor with a clamping voltage of 87.1V and a reverse breakdown voltage of 60V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-15 plastic package and is available in bulk packaging. It is RoHS compliant and has a peak pulse current of 5.7A and a peak pulse power of 500W.
Diodes SA54CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 87.1V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA54CA-B to view detailed technical specifications.
No datasheet is available for this part.