The SA58A-B is a unidirectional transient voltage suppressor with a clamping voltage of 93.6V and a reverse breakdown voltage of 64.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-15 plastic package and is available in bulk. It is RoHS compliant and features a peak pulse current of 5.3A and a peak pulse power of 500W.
Diodes SA58A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 93.6V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA58A-B to view detailed technical specifications.
No datasheet is available for this part.