
The SA64A-T transient voltage suppressor is a unidirectional device with a reverse breakdown voltage of 71.1V and a peak pulse power rating of 500W. It is packaged in a DO-15 case and is available in tape and reel packaging. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is RoHS compliant and features a leakage current of 3uA.
Diodes SA64A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 103V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA64A-T to view detailed technical specifications.
No datasheet is available for this part.
