The SA6V0CA-B is a bidirectional transient voltage suppressor with a clamping voltage of 10.3V and a reverse breakdown voltage of 6.67V. It can handle a peak pulse current of 48.5A and a peak pulse power of 500W. The device is packaged in a DO-15 plastic package and is suitable for through hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Diodes SA6V0CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.3V |
| Leakage Current | 1.2mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 48.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA6V0CA-B to view detailed technical specifications.
No datasheet is available for this part.
