Diodes SA6V5A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Exempt |
| Leakage Current | 400uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA6V5A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.