
Diodes SA6V5CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.2V |
| Leakage Current | 800uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA6V5CA-B to view detailed technical specifications.
No datasheet is available for this part.
