The SA75A-B is a unidirectional transient voltage suppressor with a clamping voltage of 121V and a reverse breakdown voltage of 83.3V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-15 package and is available in bulk packaging. It has a peak pulse current of 4.1A and a peak pulse power of 500W. The SA75A-B is RoHS compliant and suitable for use in high-temperature applications.
Diodes SA75A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 121V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA75A-B to view detailed technical specifications.
No datasheet is available for this part.