The SA78A-T transient voltage suppressor is a unidirectional device with a clamping voltage of 126V and a reverse breakdown voltage of 86.7V. It can handle a peak pulse current of 4A and a peak pulse power of 500W. The device is packaged in a DO-15 case and is available in tape and reel packaging. It is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Diodes SA78A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 126V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA78A-T to view detailed technical specifications.
No datasheet is available for this part.