The SA8V5CA-B is a transient voltage suppressor with a clamping voltage of 14.4V and a leakage current of 20uA. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-15 package and is available in bulk. It is designed to handle peak pulse currents of up to 34.7A and peak pulse powers of up to 500W. The SA8V5CA-B is a bidirectional device and is RoHS compliant.
Diodes SA8V5CA-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.4V |
| Leakage Current | 20uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 34.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA8V5CA-B to view detailed technical specifications.
No datasheet is available for this part.
