The SB3100-B is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features an axial terminal position and a DO-201AD package. This RoHS compliant device is suitable for general purpose rectification applications.
Diodes SB3100-B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SB3100-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.