
The SB520-T is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 20V. It has a maximum forward surge current of 150A and a maximum average rectified current of 5A. The diode is packaged in a DO-201AD case and is available in quantities of 1200 per reel. It is RoHS compliant and suitable for through hole mounting.
Diodes SB520-T technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Forward Current | 5A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SB520-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
