Diodes SBG1040CT technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 275pF |
| Package/Case | TO-263-3 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG1040CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
