
Diodes SBG1040CT-T technical specifications.
| Package/Case | D2PAK |
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG1040CT-T to view detailed technical specifications.
No datasheet is available for this part.
