Diodes SBG1630CT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG1630CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.