Diodes SBG1630CT-T technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 275pF |
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG1630CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
