The SBG1635CT-T is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 35V and a maximum reverse current of 1mA. The diode is rated for a maximum forward current of 16A and has a capacitance of 275pF. It is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel.
Diodes SBG1635CT-T technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 275pF |
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes SBG1635CT-T to view detailed technical specifications.
No datasheet is available for this part.