Diodes SBG2035CT-T technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 650pF |
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 255A |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG2035CT-T to view detailed technical specifications.
No datasheet is available for this part.