
The SBG3040CT is a surface mount general purpose rectifier with a maximum reverse voltage of 40V and an average rectified current of 30A. It is packaged in a TO-263-3 case and is available in cut tape packaging. The device is not RoHS compliant and contains lead. It has a capacitance of 420pF and a maximum DC rated voltage of 40V.
Diodes SBG3040CT technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 420pF |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG3040CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.