The SBG3040CT-T is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a forward current of 30A. It is packaged in a D2PAK case and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is not radiation hardened and has a maximum reverse current of 1mA.
Diodes SBG3040CT-T technical specifications.
| Package/Case | D2PAK |
| Forward Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG3040CT-T to view detailed technical specifications.
No datasheet is available for this part.