Diodes SBL1040CTP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Height | 8.7mm |
| Length | 10.11mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL1040CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
