Schottky rectifier diode for general-purpose rectification. Features a 16A average rectified current and 45V repetitive reverse voltage. Housed in a TO-220-2 through-hole package, this silicon component offers a maximum forward surge current of 275A and operates from -65°C to 150°C. It is RoHS compliant and designed for single-phase, single-element applications.
Diodes SBL1645 technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 275pF |
| Package/Case | TO-220-2 |
| Color | Red |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 275A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 275A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL1645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.